Arrow Electronic Components Online
RP40240515TG|RECOM|simage
RP40240515TG|RECOM|limage
DC to DC Converter and Switching Regulator Module

RP40-240515TG

Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    3
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15|-15|5
  • Output Current (A)
    0.3|-0.3|6
  • Output Power (W)
    40
  • Minimum Isolation Voltage
    1600VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    No
  • Load Regulation
    2%
  • Line Regulation
    1%
  • Efficiency (%)
    87
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    60
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources