DC to DC Converter and Switching Regulator Module
RP40-11012DFR/P
Module DC-DC 110VIN 2-OUT -12V/12V -1.666A/1.666A 40W 6-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
43
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
-12|12
Output Current (A)
-1.666|1.666
Output Power (W)
40
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
275
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
89(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
32
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
50.8
Package Length
25.4
PCB changed
6
Pin Count
6
We don't have prices now, please check later.
Order Quantity

