DC to DC Converter and Switching Regulator Module
RP30-2415DEW-HC
Module DC-DC 24VIN 2-OUT -15V/15V -1A/1A 30W 7-Pin Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
40
Output Voltage (V)
-15|15
Output Current (A)
-1|1
Output Power (W)
30
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
330
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
85(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Weight (g)
69.06
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
40.6
Package Length
50.8
PCB changed
7
Pin Count
7
Lead Shape
Through Hole

