Arrow Electronic Components Online
RP240H2424SRWP|RECOM|simage
RP240H2424SRWP|RECOM|limage
DC to DC Converter and Switching Regulator Module

RP240H-2424SRW/P

Module DC-DC 24VIN 1-OUT 24V 7.5A 180W 9-Pin Half-Brick Tray

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    7.5
  • Output Power (W)
    180
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    275
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%
  • Line Regulation
    0.1%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Tray
  • Product Weight (g)
    105
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources