Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Active
HTS
9030.90.89.61
Automotive
No
PPAP
No
Type
Probe
Equipment Type
Oscilloscope
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
45

