Arrow Electronic Components Online
RP204815SAWN|RECOM|simage
RP204815SAWN|RECOM|limage
DC to DC Converter and Switching Regulator Module

RP20-4815SAW/N

Module DC-DC 48VIN 1-OUT 15V 1.33A 20W 6-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    15
  • Output Current (A)
    1.33
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1600VDC
  • Maximum Switching Frequency (kHz)
    363
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    101
  • Packaging
    Tube
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    9.9
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources