DC to DC Converter and Switching Regulator Module
RP20-4805SFR/XC
Module DC-DC 48VIN 1-OUT 5V 4A 20W 5-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
4
Output Power (W)
20
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5
Maximum Switching Frequency (kHz)
363
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
101
Packaging
Tube
Product Weight (g)
30
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
50.8
Package Length
25.4
PCB changed
5
Pin Count
5

