DC to DC Converter and Switching Regulator Module
RP20-2412SA
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 4-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
1.67
Output Power (W)
20
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
363
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Weight (g)
15
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
4
Pin Count
4
Order Quantity

