Arrow Electronic Components Online
RP13ASC122|HIROSE|simage
RP13ASC122|HIROSE|limage
Connector Contact

RP13A-SC-122

Contact SKT Crimp ST Cable Mount 24-28AWG Bag

Hirose Electric
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    42VDC, 30VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bag
  • Product Length (mm)
    13.9
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount
  • Family/Series
    RP13
  • ALIAS
    113-0181-1 00, CL0113-0181-1-00
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources