Arrow Electronic Components Online
RP1235BF|HAMMOND|simage
RP1235BF|HAMMOND|limage
Boxes, Enclosures and Racks

RP1235BF

Light Gray Acrylonitrile Butadiene Styrene Flange Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    165
  • Product Depth (Metric) (mm)
    125
  • Product Height (Metric) (mm)
    55
  • Mounting
    Flange Mount
  • IP Rating
    IP65
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources