DC to DC Converter and Switching Regulator Module
RP12-1212SA
Module DC-DC 12VIN 1-OUT 12V 1A 12W 9-Pin DIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12
Output Current (A)
1
Output Power (W)
12
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
440
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
86(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
9
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
9
Lead Shape
Through Hole

