Nisshinbo Micro Devices IncRP118Z181D-TR-FLinear Regulators
LDO Regulator Pos 1.8V 0.1A 4-Pin WLCSP-P4
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.1(Min) | |
| 1.7 | |
| 5.5 | |
| 0.38@100mA | |
| 0.2%/V | |
| 40mV | |
| 470 | |
| 212°C/W | |
| Current Foldback Protection|Current Limit | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.31 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP-P4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

