DC to DC Converter and Switching Regulator Module
RP100-2405SFW/P-HC
Module DC-DC 24VIN 1-OUT 5V 20A 100W 6-Pin
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
20
Output Power (W)
100
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Output Type
Fixed
Mounting
Through Hole
Package Height
33(Max)
Package Width
26.5(Max)
Package Length
50.8
PCB changed
6
Pin Count
6
Order Quantity

