Arrow Electronic Components Online
RP081212SA|RECOM|limage
RP081212SA|RECOM|simage
DC to DC Converter and Switching Regulator Module

RP08-1212SA

Module DC-DC 12VIN 1-OUT 12V 0.666A 8W 9-Pin DIP Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    12
  • Output Current (A)
    0.666
  • Output Power (W)
    8
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    330
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    88(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Product Weight (g)
    16
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    9
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    9
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources