DC to DC Converter and Switching Regulator Module
RP08-1205DA
Module DC-DC 12VIN 2-OUT -5V/5V -0.8A/0.8A 8W 9-Pin DIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-5|5
Output Current (A)
-0.8|0.8
Output Power (W)
8
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
83
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
9
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
9
Lead Shape
Through Hole

