Flash Cards
RP-SMKC08DA1
Flash Card 8G-byte 1.8V/2.5V/3.3V MicroSDHC Card Automotive
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8523.59.00.00
Automotive
Yes
PPAP
Unknown
Card
MicroSDHC Card
Chip Density (byte)
8G
Programmability
Yes
Interface Type
SD
Minimum Operating Supply Voltage (V)
-0.3
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
4.6
Minimum Operating Temperature (°C)
-40
Maximum Read Speed (MBps)
45
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
12
Supplier Temperature Grade
Industrial
Speed Class Rating
Class 2
Mounting
Socket

