Arrow Electronic Components Online
RPSDXE25DA1|PANASONI|simage
RPSDXE25DA1|PANASONI|limage
Flash Cards

RP-SDXE25DA1

Flash Card 256G-byte 1.8V/2.5V/3.3V SDXC Card 9-Pin

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8523.59.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    SDXC Card
  • Chip Density (byte)
    256G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    4.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Read Speed (MBps)
    280
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    90
  • Speed Class Rating
    Class 10/UHS Class 3
  • Mounting
    Socket
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources