Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8523.51.00.00
Card
SDHC Card
Chip Density (byte)
16G
Programmability
Yes
Interface Type
SD
Minimum Operating Supply Voltage (V)
-0.3
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
4.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
PCB changed
8
Pin Count
8
Order Quantity

