Arrow Electronic Components Online
RP6020|LAMBDA|simage
RP6020|LAMBDA|limage
Power Supply Accessories

RP-60-20

Protection Module For AC to DC Power Supplies

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Protection Module
  • Power Supply Type
    AC to DC Power Supplies
  • Mounting
    Screw
  • Package Height
    23
  • Package Width
    50
  • Package Length
    77.5
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources