DC to DC Converter and Switching Regulator Module
RP-1212S
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W Medical 4-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
12
Output Current (A)
0.084
Output Power (W)
1
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
120
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.4
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

