Arrow Electronic Components Online
ROX1SJ390R|TE|simage
ROX1SJ390R|TE|limage
Resistor Fixed Single-Through Hole

ROX1SJ390R

Res Metal Oxide 390 Ohm 5% 1W ±350ppm/°C Epoxy Resin AXL Ammo

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    390
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    1
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 130
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy Resin
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.5
  • Product Length (mm)
    10
  • Lead Diameter (mm)
    0.7
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources