Arrow Electronic Components Online
ROUNDIT2000NX195|FEDMOGUL|simage
ROUNDIT2000NX195|FEDMOGUL|limage
Cable Accessories

ROUNDIT 2000 NX 19-5

Cable Accessories Sleeving Nomex/Polyphenylene Sulfide Green ROUNDIT®

Federal-Mogul Powertrain LLC
Datasheets 

Price Per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    5909.00.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Sleeving
  • Color
    Green
  • Body Material
    Nomex/Polyphenylene Sulfide
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    200
  • Tradename
    ROUNDIT®

Documentation and Resources

Datasheets
Design resources