Arrow Electronic Components Online
Microphones

ROM-2235L-HD-R

Mic Omni-Directional 2200Ohm -35dB 3VDC Round Solder Pad

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.10.80.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Range (Hz)
    20 to 20000
  • Sensitivity (dB)
    -35
  • Minimum Signal to Noise Ratio (dB)
    68
  • Maximum Impedance (Ohm)
    2200(Typ)
  • Maximum Current Consumption (mA)
    0.5(Typ)
  • Minimum Operating Supply Voltage
    1VDC
  • Typical Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    10VDC
  • Directivity
    Omni-Directional
  • Shape
    Round
  • Termination Method
    Solder Pad
  • Product Diameter (mm)
    5.8
  • IP Rating
    IP52
  • Product Height (mm)
    2.35

Documentation and Resources

Datasheets
Design resources