Arrow Electronic Components Online
ROB0128|DFROBOT|simage
ROB0128|DFROBOT|limage
Robotic Kits

ROB0128

Devastator Tank Mobile Robot Platform (Metal DC Gear Motor)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9023.00.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Tank Tread
  • Supported Device
    Atmega
  • Supported Device Technology
    Microcontroller
  • Compatible External Board
    Arduino|Raspberry Pi
  • Minimum Operating Supply Voltage (VDC)
    2
  • Maximum Operating Supply Voltage (VDC)
    7.5
  • Product Length (mm)
    225
  • Product Depth (mm)
    220
  • Product Height (mm)
    108
  • Product Weight (g)
    1300

Documentation and Resources

Datasheets
Design resources