2WD miniQ robotic platform is especially designed for students and hobbyists. It's versatile and small, suitable for most indoors applications. It features high quality and powerful metal gear motors which make it a speedy robot. It is ideal for maze competition and educational courses, and is very easy to assemble, check out our assembly video below. Only requires 8 screws to get the job done and you can use our sample codes on our Wiki pages.
If you are planning to get started building a robot, as a proof of concept, its small body and light weight makes it a great choice. This robot can easily be used and tested on a desk or small area, easily assembled and expanded. An extra set of stand off and screws might come handy. It's round shape helps when moving around objects, avoiding obstruction. The platform has convenient drillings that helps placing sensors or other screwable parts like custom designed casing.
To drive this robot, you will need a board like the BeagleBone Blue or an Arduino with a motor shield.
SPECIFICATIONS
Chassis Diameter:122mm (4.8'')
Ground Clearance: 15mm (0.6'')
Wheel Diameter:42mm (1.65'')
Motors:
13000 rpm @ No load
50:1 Gear ratio
260 rpm @ 6V
40mA @ 6V
360mA stall current @ 6V
10 oz inches torque @ 6V
Kit Includes:
N20 Motors x2
Rubber Wheels x2
Universal ball caster Wheels x2
MiniQ 2WD Chassis x1
Motor brackets x2
Screws x1set
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9503.00.00.90
Automotive
Unknown
PPAP
Unknown
Type
Platform

