Arrow Electronic Components Online
ROB0003|DFROBOT|simage
ROB0003|DFROBOT|limage
Robotic Kits

ROB0003

4WD Pirate Platform Robot Chassis Kit

DFRobot
Datasheets 

The DFRobot 4WD Arduino Mobile Platform is intended for use with the DFRobot ROMEO Microcontroller and includes 4x drive motors, 4x wheels and a complete chassis with mounting hardware. The included second level allows you to add more electronics and define a modular layout. The rectangular hole allows for a servo to be attached and be used for several purposes like a movable camera or a robotic arm. The high-strength aluminum alloy body material provides flexibility in rapid movement particularly in outdoor grass, gravel, sand or sloped surface. Increased life span of the electronics and gears due to the chassis study structure. The 4WD Arduino Mobile Platform is also suitable for robot competitions and research related projects.

A variety of sensors can be easily added and kept protected from external damage. The bottom sturdy case keeps the motors and battery pack protected to avoid fall damage. If you have built from salvaged parts before, you can tell the difference from a high-strength aluminum alloy that holds parts together and is tailored for sensors and electronic assembly. 

Note:  motor encoders are not compatible with this platform.

SPECIFICATIONS
4WD Mobile platform Motors: 3 ~ 7.5V DC 
Speed: 90cm/s 
Dimensions: 200 x 170 x 105mm (7.9 x 6.7 x 4.1 in)
TT Geared Motor Specification
4 high-quality micro-speed motor

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.88.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Wheeled
  • Product Length (mm)
    200
  • Product Depth (mm)
    170
  • Product Height (mm)
    105
Order Quantity

Documentation and Resources

Datasheets
Design resources