Arrow Electronic Components Online
ROB14450|SPARKFUN|simage
ROB14450|SPARKFUN|limage
Power Management Development Boards and Kits

ROB-14450

TB6612FNG Motion Motor Control Breakout Board

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Breakout Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    3200
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    TB6612FNG

Documentation and Resources

Datasheets
Design resources