Arrow Electronic Components Online
ROB11884|SPARKFUN|simage
ROB11884|SPARKFUN|limage
Servo Motors

ROB-11884

Servo Motors 4.8VDC/4.8VAC 0.402N.m 3Pole 1Shaft

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Voltage
    4.8VDC|4.8VAC
  • Operating Torque (N.m)
    0.402
  • Configuration
    Gear Motor
  • Number of Shafts
    1
  • Number of Poles
    3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Body Length (mm)
    40.6
  • Shaft Length (mm)
    6.7
  • Weight (g)
    45.5
  • Product Length (mm)
    53.4
  • Product Height (mm)
    43.3
  • Output Type
    Rotary
  • Integral Brake
    No

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources