Arrow Electronic Components Online
RO8605NFC|PULSE|simage
RO8605NFC|PULSE|limage
Antennas

RO8605NFC

Antenna Omni-Directional 5dBi Gain 930MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Omni-Directional
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    860
  • Maximum Frequency (MHz)
    930
  • Typical Antenna Gain
    5dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    50000
  • Termination
    N(Female)
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    25.7
  • Package Length
    812.4

Documentation and Resources

Datasheets
Design resources