Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Omni-Directional
Pattern Type
Omni-Directional
Polarization Type
Horizontal Linear
Minimum Frequency (MHz)
806|1710
Maximum Frequency (MHz)
960|2170
Typical Antenna Gain
3dBi(Max)|4.5dBi(Max)
Maximum VSWR
2.5(Typ)
Impedance (Ohm)
50
Maximum Input Power (mW)
20000
Termination
N Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
36.9
Package Length
338.9

