Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Omni-Directional
Pattern Type
Omni-Directional
Polarization Type
Horizontal Linear|Vertical Linear
Minimum Frequency (MHz)
806|1710
Maximum Frequency (MHz)
960|2170
Typical Antenna Gain
1.5dBi(Max)|2.5dBi(Max)
Maximum VSWR
2.5
Impedance (Ohm)
50
Termination
N Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
25.3
Package Length
215.9

