Arrow Electronic Components Online
RNU1E221MDNASQ|NICHICON|simage
RNU1E221MDNASQ|NICHICON|limage
Capacitor Aluminum Polymer

RNU1E221MDNASQ

Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.65A 5000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.016
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.65
  • IL (uA)
    1100@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources