Capacitor Aluminum Polymer
RNS1A680MDS1JX
Cap Aluminum Polymer 68uF 10VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.035 Ohm 2.65A 2000h 105°C T/R
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
68uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Low
IR (mA)
2.65
IL (uA)
102@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
2.5
Number of Terminals
2
Wire Form
Long Lead and Form
Size (mm)
6.3 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Lead Diameter (mm)
0.5
Product Diameter (mm)
6.3
Product Height (mm)
10
Order Quantity

