Capacitor Aluminum Polymer
RNS0J221MDN1KX
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3.9A 2000h 105°C Ammo
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.021
Equivalent Series Resistance Type
Low
IR (mA)
3.9
IL (uA)
208@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
11.5

