Arrow Electronic Components Online
RNL1C821MDSASQ|NICHICON|simage
RNL1C821MDSASQ|NICHICON|limage
Capacitor Aluminum Polymer

RNL1C821MDSASQ

Conductive Polymer Aluminum Solid Electrolytic Capacitors

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    20%
  • IR (mA)
    7.5
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Product Diameter (mm)
    8
  • Product Weight (g)
    1.47
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources