Resistor Fixed Single-Through Hole
RNF18FTD24K9
Res Metal Film 24.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Conformal Coated AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
24.9K
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.125 (1/8)
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
1.8
Product Length (mm)
3.3
Lead Diameter (mm)
0.45
Lead Length (mm)
28
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
±0.3
Mounting
Through Hole
Order Quantity

