Resistor Fixed Single-Through Hole
RNF14FTD162K
Res Metal Film 162K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
162K
Tolerance
1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.35
Product Length (mm)
6.35
Lead Diameter (mm)
0.56
Lead Length (mm)
28
Mounting
Through Hole

