Resistor Fixed Single-Through Hole
RNF14FTC422K
Res Metal Film 422K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
422K
Tolerance
1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.35
Product Length (mm)
6.35
Lead Diameter (mm)
0.56
Lead Length (mm)
28
Mounting
Through Hole
Order Quantity

