Arrow Electronic Components Online
RNF-100-3-BK-STK|TE|originalImage
RNF-100-3-BK-STK|TE|simage
Heat Shrink

RNF-100-3-BK-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.87
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Single
  • Dielectric Strength (V/mm)
    19.68K
  • Inside Diameter Before Shrinking (mm)
    76.2
  • Inside Diameter After Shrinking (mm)
    38.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Stick
  • Product Thickness (mm)
    1.27
  • Factory Product Length (mm)
    1200
  • Shrink Ratio
    2:1

Documentation and Resources

Datasheets
Design resources