Arrow Electronic Components Online
RNF-100-1-BK-FSP|TE|limage
RNF-100-1-BK-FSP|TE|simage
Heat Shrink

RNF-100-1-BK-FSP

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Single
  • Dielectric Strength (V/mm)
    19.68K
  • Inside Diameter Before Shrinking (mm)
    25.4
  • Inside Diameter After Shrinking (mm)
    12.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Spool
  • Product Thickness (mm)
    0.89
  • Factory Product Length (mm)
    1200
  • Shrink Ratio
    2:1

Documentation and Resources

Datasheets
Design resources