Arrow Electronic Components Online
RNE1A221MDS1PX|NICHICON|simage
RNE1A221MDS1PX|NICHICON|limage
Capacitor Aluminum Polymer

RNE1A221MDS1PX

Cap Aluminum Polymer 220uF 10VDC 20%( 6.3 X 10mm) Radial 5mm 0.03 Ohm 2.5A 2000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.03
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    2.5
  • IL (uA)
    440@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead and Form
  • Size (mm)
    6.3 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.5
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources