Resistor Fixed Single-Surface Mount
RNCF1206BTE196K
Res Thin Film 1206 196K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
196K
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.33 (1/3)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.05
Product Depth (mm)
1.55
Product Height (mm)
0.55
Product Weight (g)
0.0086
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Order Quantity

