Arrow Electronic Components Online
RNCF1206BTC1K54|SEI|simage
RNCF1206BTC1K54|SEI|limage
Resistor Fixed Single-Surface Mount

RNCF1206BTC1K54

Res Thin Film 1206 1.54K Ohm 0.1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1.54K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.05
  • Product Depth (mm)
    1.55
  • Product Height (mm)
    0.55
  • Product Weight (g)
    0.0086
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.15
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources