Arrow Electronic Components Online
RNC55H1913BRRE6|VISHAY|simage
RNC55H1913BRRE6|VISHAY|limage
Resistor Fixed Single-Through Hole

RNC55H1913BRRE6

Res Metal Film 191K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.01% Epoxy AXL T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    191K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    125 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.39
  • Product Length (mm)
    6.35
  • Product Weight (g)
    0.35
  • Lead Diameter (mm)
    0.64
  • Diameter Tolerance (mm)
    ±0.3
  • Length Tolerance (mm)
    +0.79|-1.17
  • Failure Rate
    R
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources