Arrow Electronic Components Online
RNC50H1002BSB14|VISHAY|simage
RNC50H1002BSB14|VISHAY|limage
Resistor Fixed Single-Through Hole

RNC50H1002BSB14

Res Metal Film 10K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    125 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.78
  • Product Length (mm)
    3.81
  • Product Weight (g)
    0.11
  • Lead Diameter (mm)
    0.41
  • Lead Length (mm)
    31.75
  • Diameter Tolerance (mm)
    ±0.25
  • Length Tolerance (mm)
    ±0.51
  • Failure Rate
    S
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources