Arrow Electronic Components Online
RN73R1ETTP1002F50|KOA|simage
RN73R1ETTP1002F50|KOA|limage
Resistor Fixed Single-Surface Mount

RN73R1ETTP1002F50

Res Thin Film 0402 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

KOA Speer Electronics
Datasheets 

The RN73R series offers a highly reliable, drop-in replacement for the popular RN73 series from KOA and features an improved specification on several key parameters.

With a T.C.R. down to ±5 ppm and a tolerance as low as ±0.05 %, the new RN73R series from KOA is ideal for high-precision circuits in various industrial and measuring applications.

This new series operates at full power with an ambient temperature of +85°C, in comparison to 70°C for the RN73.

The RN73R series also offers improved temperature cycling, short term overload, load life and moisture resistance performance.

Download the RN73R flyer


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    0.063 (1/16)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    85 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.00068
  • Length Tolerance (mm)
    +0.1|-0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources