Arrow Electronic Components Online
RN55D1693FB14|VISHAY|simage
RN55D1693FB14|VISHAY|limage
Resistor Fixed Single-Through Hole

RN55D1693FB14

Res Metal Film 169K Ohm 1% 0.1W(1/10W) ±100ppm/°C Epoxy AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    169K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 165
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.29
  • Product Length (mm)
    6.1
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    38.1
  • Diameter Tolerance (mm)
    ±0.2
  • Length Tolerance (mm)
    ±0.51
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources