Arrow Electronic Components Online
RN50C2101FRE6|VISHAY|simage
RN50C2101FRE6|VISHAY|limage
固定抵抗(単一-スルーホール)

RN50C2101FRE6

Res Metal Film 2.1K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.1K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    125 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.65
  • Product Length (mm)
    3.81
  • Lead Diameter (mm)
    0.41
  • Lead Length (mm)
    38.1
  • Diameter Tolerance (mm)
    ±0.38
  • Length Tolerance (mm)
    ±0.51
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources