Resistor Fixed Single-Through Hole
RN50C1001FB14
Res Metal Film 1K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.05 (1/20)
Technology
Metal Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
1.65
Product Length (mm)
3.81
Lead Diameter (mm)
0.41
Lead Length (mm)
38.1
Diameter Tolerance (mm)
±0.38
Length Tolerance (mm)
±0.51
Mounting
Through Hole

