Arrow Electronic Components Online
RN4902LFCT|TOSHIBA|simage
RN4902LFCT|TOSHIBA|limage
Digital BJT - Pre-Biased

RN4902,LF(CT

Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin US T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN|PNP
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    50@10mA@5V
  • Typical Current Gain Bandwidth (MHz)
    250@NPN|200@PNP
  • Typical Input Resistance (kOhm)
    10
  • Typical Resistor Ratio
    1
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@0.25mA@5mA
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Supplier Package
    US
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources